Technical Documents
Specifications
Brand
HartingNumber of Contacts
3
Product Type
Connector
Mount Type
Front Panel Mount
Current
16A
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP67
Series
HARAX
Voltage
230V
Minimum Operating Temperature
-25°C
Termination Type
Faston
Maximum Operating Temperature
85°C
Housing Material
Thermoplastic
Pole Format
3P
Standards/Approvals
UL 1977 ECBT2.E102079
Contact Plating
Gold Plated
Contact Material
Copper Alloy
Country of Origin
Germany
Product Details
The HARTING Harax PG 13.5 panel feed through connector is designed for front mounting applications, providing reliable electrical connections in various environments. With a robust construction and high IP67 rating, it ensures protection against dust and water ingress, making it suitable for demanding conditions.
The maximum operating temperature is 85 °C.
Stock information temporarily unavailable.
AED 5,847.71
AED 5,847.71 1 Bag of 100 (ex VAT)
AED 6,140.10
AED 6,140.10 1 Bag of 100 (inc. VAT)
1
AED 5,847.71
AED 5,847.71 1 Bag of 100 (ex VAT)
AED 6,140.10
AED 6,140.10 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
3
Product Type
Connector
Mount Type
Front Panel Mount
Current
16A
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP67
Series
HARAX
Voltage
230V
Minimum Operating Temperature
-25°C
Termination Type
Faston
Maximum Operating Temperature
85°C
Housing Material
Thermoplastic
Pole Format
3P
Standards/Approvals
UL 1977 ECBT2.E102079
Contact Plating
Gold Plated
Contact Material
Copper Alloy
Country of Origin
Germany
Product Details
The HARTING Harax PG 13.5 panel feed through connector is designed for front mounting applications, providing reliable electrical connections in various environments. With a robust construction and high IP67 rating, it ensures protection against dust and water ingress, making it suitable for demanding conditions.
The maximum operating temperature is 85 °C.