Harting 4 Pole Socket to 8 Pole Socket Adapter

RS Stock No.: 707-3761Brand: HARTINGManufacturers Part No.: 21033812400
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

Harting

End 1 Number of Contacts

4

End 1 Number of Ports

1

End 1 Gender

Female

End 2 Number of Contacts

8

End 2 Gender

Female

Current Rating

200mA

IP Rating

IP65, IP67

Voltage Rating

50 V

Body Orientation

Straight

Length

48mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

View all in Circular Connector Adapters

Stock information temporarily unavailable.

P.O.A.

Harting 4 Pole Socket to 8 Pole Socket Adapter

P.O.A.

Harting 4 Pole Socket to 8 Pole Socket Adapter

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

End 1 Number of Contacts

4

End 1 Number of Ports

1

End 1 Gender

Female

End 2 Number of Contacts

8

End 2 Gender

Female

Current Rating

200mA

IP Rating

IP65, IP67

Voltage Rating

50 V

Body Orientation

Straight

Length

48mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany