Technical Documents
Specifications
Brand
HartingEnd 1
4 Pin Female M12
End 1 Number of Contacts
4
End 1 Number of Ports
1
End 1 Gender
Female
End 1 Size
M12
End 2 Number of Contacts
8
End 2 Gender
Female
Current Rating
4A
IP Rating
IP65, IP67
Voltage Rating
250 V ac/dc
Body Orientation
Right Angle
Length
46.2mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingEnd 1
4 Pin Female M12
End 1 Number of Contacts
4
End 1 Number of Ports
1
End 1 Gender
Female
End 1 Size
M12
End 2 Number of Contacts
8
End 2 Gender
Female
Current Rating
4A
IP Rating
IP65, IP67
Voltage Rating
250 V ac/dc
Body Orientation
Right Angle
Length
46.2mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany