HARTING Industrial Circular Connector, 4 Contacts, Rear, Standard Connector, Socket, Female, IP20, Han M12 Series

RS Stock No.: 181-267Brand: HARTINGManufacturers Part No.: 21033814432
brand-logo

Technical Document

Specifications

Brand

Harting

Number of Contacts

4

Product Type

Industrial Circular Connector

Mount Type

Rear

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP20

Series

Han M12

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Housing Material

Die Cast Zinc

Standards/Approvals

No

Contact Material

Copper Alloy

Country of Origin

Romania

Stock information temporarily unavailable.

AED 201.05

AED 201.05 Each (ex VAT)

AED 211.10

AED 211.10 Each (inc. VAT)

HARTING Industrial Circular Connector, 4 Contacts, Rear, Standard Connector, Socket, Female, IP20, Han M12 Series

AED 201.05

AED 201.05 Each (ex VAT)

AED 211.10

AED 211.10 Each (inc. VAT)

HARTING Industrial Circular Connector, 4 Contacts, Rear, Standard Connector, Socket, Female, IP20, Han M12 Series

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 201.05
10+AED 184.95

Technical Document

Specifications

Brand

Harting

Number of Contacts

4

Product Type

Industrial Circular Connector

Mount Type

Rear

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP20

Series

Han M12

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Housing Material

Die Cast Zinc

Standards/Approvals

No

Contact Material

Copper Alloy

Country of Origin

Romania