Harting Connector, 4 Contacts, Panel Mount, Female, IP67, M12 Series

RS Stock No.: 839-5410Brand: HARTINGManufacturers Part No.: 21033816405
brand-logo

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Mounting Type

Panel Mount

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4A

Series

M12

Body Orientation

Straight

Voltage Rating

50 V

Mating Type

Threaded

Series Number

2103

Country of Origin

Germany

You may be interested in
HARTING Adapter
AED 350.26Each (ex VAT)

P.O.A.

Harting Connector, 4 Contacts, Panel Mount, Female, IP67, M12 Series

P.O.A.

Harting Connector, 4 Contacts, Panel Mount, Female, IP67, M12 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
HARTING Adapter
AED 350.26Each (ex VAT)

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Mounting Type

Panel Mount

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4A

Series

M12

Body Orientation

Straight

Voltage Rating

50 V

Mating Type

Threaded

Series Number

2103

Country of Origin

Germany

You may be interested in
HARTING Adapter
AED 350.26Each (ex VAT)