HARTING Male M12 to , 1m

RS Stock No.: 707-3957Brand: HARTINGManufacturers Part No.: 21035851401
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Harting

Length

1m

Country of Origin

Germany

Product details

HAN® M12 System cables, D-coded, male to free

Pre-assembled and tested system cables for structured cabling of industrial Ethernet networks, based on Han® M12 Circular connectors, D-coded

System cables with 4 Pin M12 Circular male straight IP65/67 connector to free end
Cable Shielded Twisted Pair
22 AWG: PE (yellow, orange, white, blue) according to PROFInet®, outer diameter approximately 6.5 mm
26 AWG: PE (white/orange, orange, white/green, green) according to EIA/ TIA 568B, outer diameter approximately 5.6 mm

HAN® M12

Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HARTING Male M12 to , 1m

P.O.A.

HARTING Male M12 to , 1m
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Length

1m

Country of Origin

Germany

Product details

HAN® M12 System cables, D-coded, male to free

Pre-assembled and tested system cables for structured cabling of industrial Ethernet networks, based on Han® M12 Circular connectors, D-coded

System cables with 4 Pin M12 Circular male straight IP65/67 connector to free end
Cable Shielded Twisted Pair
22 AWG: PE (yellow, orange, white, blue) according to PROFInet®, outer diameter approximately 6.5 mm
26 AWG: PE (white/orange, orange, white/green, green) according to EIA/ TIA 568B, outer diameter approximately 5.6 mm

HAN® M12

Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.