Technical Document
Specifications
Brand
HartingNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Body Orientation
Straight
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
You may be interested in
HARTING Circular Connector, 8 Contacts, Cable, M12 Connector, Plug, Male, IP65, IP67, M12 SeriesBrand: HARTING
AED 210.93Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Harting Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Male
Select packaging type
Standard
1
P.O.A.
Harting Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Male
Stock information temporarily unavailable.
Select packaging type
Standard
1
You may be interested in
HARTING Circular Connector, 8 Contacts, Cable, M12 Connector, Plug, Male, IP65, IP67, M12 SeriesBrand: HARTING
AED 210.93Each (ex VAT)
Technical Document
Specifications
Brand
HartingNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Body Orientation
Straight
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
You may be interested in
HARTING Circular Connector, 8 Contacts, Cable, M12 Connector, Plug, Male, IP65, IP67, M12 SeriesBrand: HARTING
AED 210.93Each (ex VAT)
