HARTING 4 Pole Din Plug, Male, Panel Mount

RS Stock No.: 707-3796Brand: HARTINGManufacturers Part No.: 21038821425
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Gender

Male

Mounting Type

Panel Mount

Termination Method

Crimp

Body Orientation

Straight

Country of Origin

Germany

Product details

HAN® M12 Crimp Connectors

For Male contacts see 707-3963 (AWG 22-20) or 707-3976 (AWG 26-22)
For Female contacts see 707-3979 (AWG 26-22) or 707-3967 (AWG 22-20)
Assembly aid enclosed

HAN® M12

Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HARTING 4 Pole Din Plug, Male, Panel Mount

P.O.A.

HARTING 4 Pole Din Plug, Male, Panel Mount
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Gender

Male

Mounting Type

Panel Mount

Termination Method

Crimp

Body Orientation

Straight

Country of Origin

Germany

Product details

HAN® M12 Crimp Connectors

For Male contacts see 707-3963 (AWG 22-20) or 707-3976 (AWG 26-22)
For Female contacts see 707-3979 (AWG 26-22) or 707-3967 (AWG 22-20)
Assembly aid enclosed

HAN® M12

Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.