Technical Documents
Specifications
Brand
HartingNumber of Contacts
4
Product Type
PCB Connector
Mount Type
Rear
Connector Size
M8
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
Circular connectors M8
Orientation
Angled
Voltage
60V
Coding
D
Minimum Operating Temperature
-40°C
Termination Type
Solder Wave
Maximum Operating Temperature
85°C
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 81.75
AED 81.75 Each (ex VAT)
AED 85.84
AED 85.84 Each (inc. VAT)
1
AED 81.75
AED 81.75 Each (ex VAT)
AED 85.84
AED 85.84 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
4
Product Type
PCB Connector
Mount Type
Rear
Connector Size
M8
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
Circular connectors M8
Orientation
Angled
Voltage
60V
Coding
D
Minimum Operating Temperature
-40°C
Termination Type
Solder Wave
Maximum Operating Temperature
85°C
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
Czech Republic