Technical Documents
Specifications
Brand
HartingNumber of Contacts
5
Product Type
Connector
Mount Type
Panel Mount
Connector Size
M12
Current
16A
Plug/Socket
Plug, Socket
Contact Gender
Female/Male
IP Rating
IP65, IP67, IP68
Series
Circular connectors M12
Orientation
Straight
Coding
L
Voltage
63V
Mating Type
Screw Lock
Minimum Operating Temperature
-25°C
Termination Type
Crimp
Maximum Operating Temperature
85°C
Housing Material
Zinc Die Cast
Standards/Approvals
IEC 61076-2-101
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Czech Republic
Product Details
The HARTING panel feed through connector is designed for reliable electrical connections in various industrial applications. It features a robust construction that ensures durability and protection against environmental factors, making it suitable for demanding conditions.
This component can handle a maximum current of 16 A.
Stock information temporarily unavailable.
AED 267.61
AED 267.61 Each (ex VAT)
AED 280.99
AED 280.99 Each (inc. VAT)
1
AED 267.61
AED 267.61 Each (ex VAT)
AED 280.99
AED 280.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
5
Product Type
Connector
Mount Type
Panel Mount
Connector Size
M12
Current
16A
Plug/Socket
Plug, Socket
Contact Gender
Female/Male
IP Rating
IP65, IP67, IP68
Series
Circular connectors M12
Orientation
Straight
Coding
L
Voltage
63V
Mating Type
Screw Lock
Minimum Operating Temperature
-25°C
Termination Type
Crimp
Maximum Operating Temperature
85°C
Housing Material
Zinc Die Cast
Standards/Approvals
IEC 61076-2-101
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Czech Republic
Product Details
The HARTING panel feed through connector is designed for reliable electrical connections in various industrial applications. It features a robust construction that ensures durability and protection against environmental factors, making it suitable for demanding conditions.
This component can handle a maximum current of 16 A.