Technical Documents
Specifications
Brand
HartingNumber of Contacts
8
Product Type
Connector
Mount Type
Panel Mount
Connector Size
M12
Current
2A
Plug/Socket
Plug, Socket
Contact Gender
Female/Male
IP Rating
IP65, IP67
Series
Circular connectors M12
Orientation
Straight
Coding
A
Voltage
30V
Mating Type
Screw Lock
Minimum Operating Temperature
-25°C
Termination Type
Crimp
Maximum Operating Temperature
85°C
Housing Material
Die Cast Zinc
Standards/Approvals
IEC 61076-2-101
Contact Plating
Gold over Nickel
Contact Material
Brass
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 133.32
AED 133.32 Each (ex VAT)
AED 139.99
AED 139.99 Each (inc. VAT)
1
AED 133.32
AED 133.32 Each (ex VAT)
AED 139.99
AED 139.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 133.32 |
| 10+ | AED 122.68 |
Technical Documents
Specifications
Brand
HartingNumber of Contacts
8
Product Type
Connector
Mount Type
Panel Mount
Connector Size
M12
Current
2A
Plug/Socket
Plug, Socket
Contact Gender
Female/Male
IP Rating
IP65, IP67
Series
Circular connectors M12
Orientation
Straight
Coding
A
Voltage
30V
Mating Type
Screw Lock
Minimum Operating Temperature
-25°C
Termination Type
Crimp
Maximum Operating Temperature
85°C
Housing Material
Die Cast Zinc
Standards/Approvals
IEC 61076-2-101
Contact Plating
Gold over Nickel
Contact Material
Brass
Country of Origin
Czech Republic