Technical Documents
Specifications
Brand
HartingProduct Type
Socket Plug
Current
16A
Series
Han-Port
Connector Gender
Female
Termination Type
Screw
Mount Type
Frame Mount
Voltage
250V
Contact Gender
Female
Standards/Approvals
RoHS
Orientation
Straight
Country of Origin
Belgium
Product Details
The HARTING plug socket module is designed for the European and international market, providing a reliable connection for various applications. Its Compact design and modular assembly facilitate easy installation, making it suitable for both single and double frames.
The current rating is 16 A.
Stock information temporarily unavailable.
AED 245.35
AED 245.35 Each (ex VAT)
AED 257.62
AED 257.62 Each (inc. VAT)
1
AED 245.35
AED 245.35 Each (ex VAT)
AED 257.62
AED 257.62 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 245.35 |
| 10+ | AED 225.72 |
Technical Documents
Specifications
Brand
HartingProduct Type
Socket Plug
Current
16A
Series
Han-Port
Connector Gender
Female
Termination Type
Screw
Mount Type
Frame Mount
Voltage
250V
Contact Gender
Female
Standards/Approvals
RoHS
Orientation
Straight
Country of Origin
Belgium
Product Details
The HARTING plug socket module is designed for the European and international market, providing a reliable connection for various applications. Its Compact design and modular assembly facilitate easy installation, making it suitable for both single and double frames.
The current rating is 16 A.