Technical Documents
Specifications
Brand
HartingProduct Type
Socket Plug
Current
10A
Series
Han-Port
Connector Gender
Female
Termination Type
Spring Clamp
Mount Type
Frame Mount
Voltage
250V
Contact Gender
Female
Standards/Approvals
RoHS
Orientation
Straight
Country of Origin
Hungary
Product Details
The HARTING plug socket module is designed for the European and international market, providing a reliable connection for various applications. Its Compact design and modular assembly facilitate easy installation, making it suitable for both single and double frames.
The current rating is 10 A.
Stock information temporarily unavailable.
AED 279.16
AED 279.16 Each (ex VAT)
AED 293.12
AED 293.12 Each (inc. VAT)
1
AED 279.16
AED 279.16 Each (ex VAT)
AED 293.12
AED 293.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Socket Plug
Current
10A
Series
Han-Port
Connector Gender
Female
Termination Type
Spring Clamp
Mount Type
Frame Mount
Voltage
250V
Contact Gender
Female
Standards/Approvals
RoHS
Orientation
Straight
Country of Origin
Hungary
Product Details
The HARTING plug socket module is designed for the European and international market, providing a reliable connection for various applications. Its Compact design and modular assembly facilitate easy installation, making it suitable for both single and double frames.
The current rating is 10 A.