Technical Documents
Specifications
Brand
HartingProduct Type
Socket Plug
Current
5A
Series
Han-Port
Connector Gender
Female
Termination Type
Screw
Mount Type
Frame Mount
Voltage
240V
Contact Gender
Female
Standards/Approvals
RoHS
Orientation
Straight
Country of Origin
India
Product Details
The HARTING plug socket module is designed for the European and international market, providing a reliable connection for various applications. Its Compact design and modular assembly facilitate easy installation, making it suitable for both single and double frames.
The current rating is 5 A.
Stock information temporarily unavailable.
AED 329.08
AED 329.08 Each (ex VAT)
AED 345.53
AED 345.53 Each (inc. VAT)
1
AED 329.08
AED 329.08 Each (ex VAT)
AED 345.53
AED 345.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Socket Plug
Current
5A
Series
Han-Port
Connector Gender
Female
Termination Type
Screw
Mount Type
Frame Mount
Voltage
240V
Contact Gender
Female
Standards/Approvals
RoHS
Orientation
Straight
Country of Origin
India
Product Details
The HARTING plug socket module is designed for the European and international market, providing a reliable connection for various applications. Its Compact design and modular assembly facilitate easy installation, making it suitable for both single and double frames.
The current rating is 5 A.