Technical Documents
Specifications
Brand
HartingProduct Type
Socket Plug
Current
16A
Series
Han-Port
Connector Gender
Female
Termination Type
Screw
Mount Type
Frame Mount
Voltage
250V
Contact Gender
Female
Standards/Approvals
RoHS
Orientation
Straight
Country of Origin
France
Product Details
The HARTING plug socket module is designed for the European and international market, providing a reliable connection for various applications. Its Compact design allows for easy installation in both single and double frames, ensuring efficient use of space.
The maximum wire size for this module is 2.5 mm².
Stock information temporarily unavailable.
AED 315.60
AED 315.60 Each (ex VAT)
AED 331.38
AED 331.38 Each (inc. VAT)
1
AED 315.60
AED 315.60 Each (ex VAT)
AED 331.38
AED 331.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Socket Plug
Current
16A
Series
Han-Port
Connector Gender
Female
Termination Type
Screw
Mount Type
Frame Mount
Voltage
250V
Contact Gender
Female
Standards/Approvals
RoHS
Orientation
Straight
Country of Origin
France
Product Details
The HARTING plug socket module is designed for the European and international market, providing a reliable connection for various applications. Its Compact design allows for easy installation in both single and double frames, ensuring efficient use of space.
The maximum wire size for this module is 2.5 mm².