Technical Documents
Specifications
Brand
HartingProduct Type
Connector Set
Series
Han Q
Contact Gender
Female
Standards/Approvals
RoHS
Contact Material
Copper Alloy
Country of Origin
Germany
Stock information temporarily unavailable.
AED 261.51
AED 261.51 Each (ex VAT)
AED 274.59
AED 274.59 Each (inc. VAT)
1
AED 261.51
AED 261.51 Each (ex VAT)
AED 274.59
AED 274.59 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Connector Set
Series
Han Q
Contact Gender
Female
Standards/Approvals
RoHS
Contact Material
Copper Alloy
Country of Origin
Germany