Technical Documents
Specifications
Brand
HartingProduct Type
Bracket
Accessory Type
Bracket
Size
52 x 46 x 8 mm
Colour
Silver
Series
Han Push Pull - V14
For Use With
Aida Coupling
Standards/Approvals
RoHS
Thread Size
R4.5
Country of Origin
Germany
Product Details
The HARTING distance fixing bracket is an accessory designed for use with the Aida Coupling in the Han Push Pull - V14 series. It provides a secure mounting solution, ensuring reliable connections in various applications.
Yes, it is compliant with China RoHS and ELV standards.
Stock information temporarily unavailable.
AED 105.93
AED 105.93 Each (ex VAT)
AED 111.23
AED 111.23 Each (inc. VAT)
1
AED 105.93
AED 105.93 Each (ex VAT)
AED 111.23
AED 111.23 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 105.93 |
| 10+ | AED 97.42 |
Technical Documents
Specifications
Brand
HartingProduct Type
Bracket
Accessory Type
Bracket
Size
52 x 46 x 8 mm
Colour
Silver
Series
Han Push Pull - V14
For Use With
Aida Coupling
Standards/Approvals
RoHS
Thread Size
R4.5
Country of Origin
Germany
Product Details
The HARTING distance fixing bracket is an accessory designed for use with the Aida Coupling in the Han Push Pull - V14 series. It provides a secure mounting solution, ensuring reliable connections in various applications.
Yes, it is compliant with China RoHS and ELV standards.