Harting Ribbon Cable, 15-Way, 1.27mm Pitch

RS Stock No.: 719-3459Brand: HARTINGManufacturers Part No.: 6667009911899
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Harting

Pitch

1.27mm

Number of Ways

15

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

19.98 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Sheath Colour

Grey

Number of Strands

7

Current Rating

1.3 A @ 10 °C Rise Above Ambient

Capacitance

45.9pF/m

Characteristic Impedance

105 Ω

Country of Origin

United Kingdom

You may be interested in
HARTING Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 10m Length
AED 221.821 Bag of 10 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Harting Ribbon Cable, 15-Way, 1.27mm Pitch

P.O.A.

Harting Ribbon Cable, 15-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
HARTING Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 10m Length
AED 221.821 Bag of 10 Metres (ex VAT)

Technical Document

Specifications

Brand

Harting

Pitch

1.27mm

Number of Ways

15

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

19.98 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Sheath Colour

Grey

Number of Strands

7

Current Rating

1.3 A @ 10 °C Rise Above Ambient

Capacitance

45.9pF/m

Characteristic Impedance

105 Ω

Country of Origin

United Kingdom

You may be interested in
HARTING Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 10m Length
AED 221.821 Bag of 10 Metres (ex VAT)