HARTING Heavy Duty Power Connector, Male, Han EE Series, 18 Contacts

RS Stock No.: 512-5211Brand: HARTINGManufacturers Part No.: 9320183001
brand-logo

Technical Document

Specifications

Brand

Harting

Gender

Male

Series

Han EE

Type

Housing

Number Of Rows

4

Number Of Contacts

18

Body Orientation

Straight

Product details

Han EE 10B with 18 contacts + earth

Han EE male and female inserts for receiving crimping contacts: 18 contacts + PE
Crimp contacts ordered separately.

Han® EE 16A Crimp Series

These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

HARTING Heavy Duty Power Connector, Male, Han EE Series, 18 Contacts

P.O.A.

HARTING Heavy Duty Power Connector, Male, Han EE Series, 18 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Gender

Male

Series

Han EE

Type

Housing

Number Of Rows

4

Number Of Contacts

18

Body Orientation

Straight

Product details

Han EE 10B with 18 contacts + earth

Han EE male and female inserts for receiving crimping contacts: 18 contacts + PE
Crimp contacts ordered separately.

Han® EE 16A Crimp Series

These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more