Technical Document
Specifications
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han EE
Type
Housing
Number Of Rows
4
Voltage Rating
500 V
Number Of Contacts
33
Body Orientation
Straight
Product details
Han EE 16B with 32 contacts + earth
Han EE male and female inserts for receiving crimping contacts: 32 contacts + PE
Crimp contacts ordered separately.
Han® EE 16A Crimp Series
These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han EE
Type
Housing
Number Of Rows
4
Voltage Rating
500 V
Number Of Contacts
33
Body Orientation
Straight
Product details
Han EE 16B with 32 contacts + earth
Han EE male and female inserts for receiving crimping contacts: 32 contacts + PE
Crimp contacts ordered separately.
Han® EE 16A Crimp Series
These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
