Technical Documents
Specifications
Brand
HartingProduct Type
Power Connector Housing
Sub Type
Connector Housing
Locking Type
Single Lever
Series
Han S 450 Plus
Mount Type
Bulkhead Mount
Pole Format
1
Body Material
Polyamide
IP Rating
IP67, IP69K
Standards/Approvals
UL 4128
Thread Size
M10
Number of Levers
1
For Use With
Energy Storage Systems
Country of Origin
China
Product Details
The HARTING bulkhead housing designed for efficient connection in energy storage systems, providing robust and reliable performance suitable for various environments.
Stock information temporarily unavailable.
AED 119.35
AED 119.35 Each (ex VAT)
AED 125.32
AED 125.32 Each (inc. VAT)
1
AED 119.35
AED 119.35 Each (ex VAT)
AED 125.32
AED 125.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 119.35 |
| 10+ | AED 109.77 |
Technical Documents
Specifications
Brand
HartingProduct Type
Power Connector Housing
Sub Type
Connector Housing
Locking Type
Single Lever
Series
Han S 450 Plus
Mount Type
Bulkhead Mount
Pole Format
1
Body Material
Polyamide
IP Rating
IP67, IP69K
Standards/Approvals
UL 4128
Thread Size
M10
Number of Levers
1
For Use With
Energy Storage Systems
Country of Origin
China
Product Details
The HARTING bulkhead housing designed for efficient connection in energy storage systems, providing robust and reliable performance suitable for various environments.