Hartmann, 10 Position, BCD Rotary Switch, 100 mA @ 42 V dc, Solder

RS Stock No.: 781-0728Brand: HartmannManufacturers Part No.: DH101ARSMT004
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Contact Current Rating

100 mA @ 42 V dc

Number of Switch Positions

10

Number of Contacts

6

Voltage Rating

42V

Output Coding

BCD

Diameter

13mm

Dimensions

13 (Dia.) x 5mm

Mounting Type

PCB

Terminal Type

Solder

Application

Test and Instrumentation Switches

Maximum Operating Temperature

+125°C

Height

5mm

Legend Text Colour

White

Minimum Operating Temperature

-50°C

Mechanical Life

25000Cycles

Legend Text

0-9

Country of Origin

Germany

Product details

DH1 Series Thumb Wheel Switch

Hartmann Thumbwheel Switches available with or without the starwheel operating crown.

Right and left PCB mount available
Available with 0-9 or 1-10 numbering
Reflow soldering max: 10 seconds at 260°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Rotary Switches

Stock information temporarily unavailable.

P.O.A.

Hartmann, 10 Position, BCD Rotary Switch, 100 mA @ 42 V dc, Solder

P.O.A.

Hartmann, 10 Position, BCD Rotary Switch, 100 mA @ 42 V dc, Solder

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Contact Current Rating

100 mA @ 42 V dc

Number of Switch Positions

10

Number of Contacts

6

Voltage Rating

42V

Output Coding

BCD

Diameter

13mm

Dimensions

13 (Dia.) x 5mm

Mounting Type

PCB

Terminal Type

Solder

Application

Test and Instrumentation Switches

Maximum Operating Temperature

+125°C

Height

5mm

Legend Text Colour

White

Minimum Operating Temperature

-50°C

Mechanical Life

25000Cycles

Legend Text

0-9

Country of Origin

Germany

Product details

DH1 Series Thumb Wheel Switch

Hartmann Thumbwheel Switches available with or without the starwheel operating crown.

Right and left PCB mount available
Available with 0-9 or 1-10 numbering
Reflow soldering max: 10 seconds at 260°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in