Technical Document
Specifications
Brand
HARWINNumber Of Contacts
20
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
3A
Contact Material
Phosphor Bronze
Country of Origin
China
You may be interested in
HARWIN M20 Series Straight Through Hole PCB Socket, 20-Contact, 1 Row, 2.54 mm Pitch SolderBrand: HARWIN
AED 13.594Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 22) (ex VAT)
HARWIN Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination
22
P.O.A.
Each (In a Tube of 22) (ex VAT)
HARWIN Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
22
You may be interested in
HARWIN M20 Series Straight Through Hole PCB Socket, 20-Contact, 1 Row, 2.54 mm Pitch SolderBrand: HARWIN
AED 13.594Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
HARWINNumber Of Contacts
20
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
3A
Contact Material
Phosphor Bronze
Country of Origin
China
You may be interested in
HARWIN M20 Series Straight Through Hole PCB Socket, 20-Contact, 1 Row, 2.54 mm Pitch SolderBrand: HARWIN
AED 13.594Each (In a Pack of 5) (ex VAT)


