Technical Document
Specifications
Brand
HARWINSeries
M22-20
Pitch
2mm
Number Of Contacts
100
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
1A
You may be interested in
HARWIN M22 Series Straight Through Hole Pin Header, 100 Contact(s), 2 mm Pitch, 2 Row, UnshroudedBrand: HARWIN
AED 26.515Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
HARWIN M22-20 Series Straight Through Hole PCB Header, 100 Contact(s), 2mm Pitch, 2 Row(s), Unshrouded
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
HARWIN M22-20 Series Straight Through Hole PCB Header, 100 Contact(s), 2mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.
5
You may be interested in
HARWIN M22 Series Straight Through Hole Pin Header, 100 Contact(s), 2 mm Pitch, 2 Row, UnshroudedBrand: HARWIN
AED 26.515Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
HARWINSeries
M22-20
Pitch
2mm
Number Of Contacts
100
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
1A
You may be interested in
HARWIN M22 Series Straight Through Hole Pin Header, 100 Contact(s), 2 mm Pitch, 2 Row, UnshroudedBrand: HARWIN
AED 26.515Each (In a Pack of 5) (ex VAT)


