Technical Document
Specifications
Brand
HARWINSeries
M22
Pitch
2mm
Number Of Contacts
50
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
1A
You may be interested in
HARWIN M22 Series Right Angle Through Hole Pin Header, 50 Contact(s), 2 mm Pitch, 1 Row, UnshroudedBrand: HARWIN
AED 16.515Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
ER - Connector, PCB, SIL, r/a
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
ER - Connector, PCB, SIL, r/a
Stock information temporarily unavailable.
5
You may be interested in
HARWIN M22 Series Right Angle Through Hole Pin Header, 50 Contact(s), 2 mm Pitch, 1 Row, UnshroudedBrand: HARWIN
AED 16.515Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
HARWINSeries
M22
Pitch
2mm
Number Of Contacts
50
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
1A
You may be interested in
HARWIN M22 Series Right Angle Through Hole Pin Header, 50 Contact(s), 2 mm Pitch, 1 Row, UnshroudedBrand: HARWIN
AED 16.515Each (In a Pack of 5) (ex VAT)


