Technical Document
Specifications
Brand
HARWINSeries
Archer M52
Pitch
1.27mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
1.0A
Country of Origin
Taiwan, Province Of China
Product details
Stock information temporarily unavailable.
Please check again later.
AED 5.20
Each (In a Pack of 5) (ex VAT)
AED 5.46
Each (In a Pack of 5) (inc VAT)
5
AED 5.20
Each (In a Pack of 5) (ex VAT)
AED 5.46
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | AED 5.20 | AED 26.00 |
100 - 370 | AED 4.55 | AED 22.75 |
375 - 1495 | AED 4.10 | AED 20.50 |
1500 - 2995 | AED 3.70 | AED 18.50 |
3000+ | AED 3.40 | AED 17.00 |
Technical Document
Specifications
Brand
HARWINSeries
Archer M52
Pitch
1.27mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
1.0A
Country of Origin
Taiwan, Province Of China
Product details