Technical Document
Specifications
Brand
Hawk-IRType
Infrared Sight Port
For Use With
Infrared Cameras
Width
0.7in
Material
Aluminium, M Type IR Material, Stainless Steel
Dimensions
4 (Dia.) x 0.7 Win
Stock information temporarily unavailable.
P.O.A.
Hawk-IR Aluminium, M Type IR Material, Stainless Steel Infrared Sight Port for Use with Infrared Cameras, 4 (Dia.) x
1
P.O.A.
Hawk-IR Aluminium, M Type IR Material, Stainless Steel Infrared Sight Port for Use with Infrared Cameras, 4 (Dia.) x
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hawk-IRType
Infrared Sight Port
For Use With
Infrared Cameras
Width
0.7in
Material
Aluminium, M Type IR Material, Stainless Steel
Dimensions
4 (Dia.) x 0.7 Win
