HCK Red 2 mm Test Plug & Socket, 10A, 60V dc, Gold, Nickel Plated
Technical Document
Specifications
Brand
HCKColour
Red
Gender
Male
Termination Method
Solder
Voltage Rating
60V dc
Current Rating
10A
Contact Plating
Gold, Nickel
Length
23mm
Insulation Material
PVC
Country of Origin
Switzerland
You may be interested in![Staubli Red Male Test Plug, 2mm Connector, Solder Termination, 10A, 30 V, 60V dc, Gold, Nickel Plating](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F0444949-01)
Staubli Red Male Test Plug, 2mm Connector, Solder Termination, 10A, 30 V, 60V dc, Gold, Nickel PlatingBrand: Staubli
AED 10.448Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
HCK Red 2 mm Test Plug & Socket, 10A, 60V dc, Gold, Nickel Plated
1
P.O.A.
HCK Red 2 mm Test Plug & Socket, 10A, 60V dc, Gold, Nickel Plated
Stock information temporarily unavailable.
1
You may be interested in![Staubli Red Male Test Plug, 2mm Connector, Solder Termination, 10A, 30 V, 60V dc, Gold, Nickel Plating](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F0444949-01)
Staubli Red Male Test Plug, 2mm Connector, Solder Termination, 10A, 30 V, 60V dc, Gold, Nickel PlatingBrand: Staubli
AED 10.448Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
HCKColour
Red
Gender
Male
Termination Method
Solder
Voltage Rating
60V dc
Current Rating
10A
Contact Plating
Gold, Nickel
Length
23mm
Insulation Material
PVC
Country of Origin
Switzerland
You may be interested in![Staubli Red Male Test Plug, 2mm Connector, Solder Termination, 10A, 30 V, 60V dc, Gold, Nickel Plating](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F0444949-01)
Staubli Red Male Test Plug, 2mm Connector, Solder Termination, 10A, 30 V, 60V dc, Gold, Nickel PlatingBrand: Staubli
AED 10.448Each (In a Pack of 5) (ex VAT)