Technical Document
Specifications
Brand
HeckelSeries
RUN-R 500
Gender
Men
Shoe Size EU
48
Shoe Size UK
13
Colour
Grey
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Abrasion, Chemical, Hydrocarbons, Oil, Slip
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A, P
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Midsole Type
Composite
Slip Resistance Rating
SRC
Upper Material
Mesh
Country of Origin
Italy
AED 586.42
AED 586.42 1 Pair (ex VAT)
AED 615.74
AED 615.74 1 Pair (inc. VAT)
1
AED 586.42
AED 586.42 1 Pair (ex VAT)
AED 615.74
AED 615.74 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HeckelSeries
RUN-R 500
Gender
Men
Shoe Size EU
48
Shoe Size UK
13
Colour
Grey
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Abrasion, Chemical, Hydrocarbons, Oil, Slip
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A, P
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Midsole Type
Composite
Slip Resistance Rating
SRC
Upper Material
Mesh
Country of Origin
Italy
