Technical Document
Specifications
Brand
HeckelSeries
RUN-R 510
Gender
Men
Shoe Size EU
45
Shoe Size UK
10.5
Colour
Grey
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Abrasion, Chemical, Hydrocarbons, Oil, Slip
Water Resistant
No
Additional Safety Features
A, P
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Midsole Type
Composite
Upper Material
Mesh
Anti-Slip
Yes
Country of Origin
Italy
AED 579.65
AED 579.65 1 Pair (ex VAT)
AED 608.63
AED 608.63 1 Pair (inc. VAT)
1
AED 579.65
AED 579.65 1 Pair (ex VAT)
AED 608.63
AED 608.63 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HeckelSeries
RUN-R 510
Gender
Men
Shoe Size EU
45
Shoe Size UK
10.5
Colour
Grey
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Abrasion, Chemical, Hydrocarbons, Oil, Slip
Water Resistant
No
Additional Safety Features
A, P
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Midsole Type
Composite
Upper Material
Mesh
Anti-Slip
Yes
Country of Origin
Italy
