Technical Document
Specifications
Brand
HeckelSeries
Maccrossroad 2.0
Gender
Unisex
Shoe Size EU
46
Shoe Size UK
11
Colour
Black
Safety Toe
Yes
Safety Toe Type
Non Metal
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
Cambodia
Stock information temporarily unavailable.
Please check again later.
AED 539.80
1 Pair (ex VAT)
AED 566.79
1 Pair (inc VAT)
1
AED 539.80
1 Pair (ex VAT)
AED 566.79
1 Pair (inc VAT)
1
Technical Document
Specifications
Brand
HeckelSeries
Maccrossroad 2.0
Gender
Unisex
Shoe Size EU
46
Shoe Size UK
11
Colour
Black
Safety Toe
Yes
Safety Toe Type
Non Metal
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
Cambodia