Technical Document
Specifications
Brand
HeckelSeries
Gore-Tex MX 200 GT
Gender
Unisex
Shoe Size EU
46
Shoe Size UK
11
Colour
Black, White
Safety Toe
Yes
Safety Toe Type
Non Metal
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
Romania
AED 871.82
AED 871.82 1 Pair (ex VAT)
AED 915.41
AED 915.41 1 Pair (inc. VAT)
1
AED 871.82
AED 871.82 1 Pair (ex VAT)
AED 915.41
AED 915.41 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HeckelSeries
Gore-Tex MX 200 GT
Gender
Unisex
Shoe Size EU
46
Shoe Size UK
11
Colour
Black, White
Safety Toe
Yes
Safety Toe Type
Non Metal
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
Romania
