Technical Document
Specifications
Brand
HeckelSeries
RUN-R 600
Gender
Men
Shoe Size EU
38
Shoe Size UK
5
Colour
Brown
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Abrasion, Chemical, Hydrocarbons, Oil, Slip, Water
Additional Safety Features
A, P, WRU
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
AED 592.20
1 Pair (ex VAT)
AED 621.81
1 Pair (inc VAT)
1
AED 592.20
1 Pair (ex VAT)
AED 621.81
1 Pair (inc VAT)
1
Technical Document
Specifications
Brand
HeckelSeries
RUN-R 600
Gender
Men
Shoe Size EU
38
Shoe Size UK
5
Colour
Brown
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Abrasion, Chemical, Hydrocarbons, Oil, Slip, Water
Additional Safety Features
A, P, WRU
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
Italy