Heckel RUN-R 600 Men's Brown Composite Toe Capped Safety Trainers, UK 6.5, EU 40

RS Stock No.: 185-5304Brand: HeckelManufacturers Part No.: 6705340
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

Heckel

Series

RUN-R 600

Gender

Men

Shoe Size EU

40

Shoe Size UK

6.5

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Slip, Water

Additional Safety Features

A, P, WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 604.75

1 Pair (ex VAT)

AED 634.99

1 Pair (inc. VAT)

Heckel RUN-R 600 Men's Brown Composite Toe Capped Safety Trainers, UK 6.5, EU 40

AED 604.75

1 Pair (ex VAT)

AED 634.99

1 Pair (inc. VAT)

Heckel RUN-R 600 Men's Brown Composite Toe Capped Safety Trainers, UK 6.5, EU 40
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Heckel

Series

RUN-R 600

Gender

Men

Shoe Size EU

40

Shoe Size UK

6.5

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Slip, Water

Additional Safety Features

A, P, WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

Italy