Technical Document
Specifications
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Blue
Material
ETFE
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+150°C
Tensile Strength
40N
Series
T18R
Maximum Bundle Diameter
22mm
You may be interested in
HellermannTyton Cable Tie, High Chemical Resistant, 100 mm x 2.5mm, Blue Ethylene TetrafluoroethyleneBrand: HellermannTyton
AED 310.031 Pack of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, 100mm x 2.5 mm, Blue ETFE, Pk-100
1
P.O.A.
HellermannTyton Cable Tie, 100mm x 2.5 mm, Blue ETFE, Pk-100
Stock information temporarily unavailable.
1
You may be interested in
HellermannTyton Cable Tie, High Chemical Resistant, 100 mm x 2.5mm, Blue Ethylene TetrafluoroethyleneBrand: HellermannTyton
AED 310.031 Pack of 100 (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Blue
Material
ETFE
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+150°C
Tensile Strength
40N
Series
T18R
Maximum Bundle Diameter
22mm
You may be interested in
HellermannTyton Cable Tie, High Chemical Resistant, 100 mm x 2.5mm, Blue Ethylene TetrafluoroethyleneBrand: HellermannTyton
AED 310.031 Pack of 100 (ex VAT)
