Technical Document
Specifications
Brand
HellermannTytonLength
203mm
Width
4.6 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
225N
Maximum Bundle Diameter
44.5mm
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, 203mm x 4.6 mm, Natural Polyamide 6.6 (PA66), Pk-100
1
P.O.A.
HellermannTyton Cable Tie, 203mm x 4.6 mm, Natural Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HellermannTytonLength
203mm
Width
4.6 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
225N
Maximum Bundle Diameter
44.5mm
