Technical Document
Specifications
Brand
HellermannTytonLength
205mm
Width
4.7 mm
Colour
Natural
Material
Nylon 66
Quantity
50
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
225N
Series
IT50RD
Maximum Bundle Diameter
44mm
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, 205mm x 4.7 mm, Natural Nylon, Pk-50
1
P.O.A.
HellermannTyton Cable Tie, 205mm x 4.7 mm, Natural Nylon, Pk-50
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HellermannTytonLength
205mm
Width
4.7 mm
Colour
Natural
Material
Nylon 66
Quantity
50
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
225N
Series
IT50RD
Maximum Bundle Diameter
44mm
