Technical Document
Specifications
Brand
HellermannTytonColour
Black
Length
200mm
Width
11.6 mm
Fixing Hole Diameter
7mm
Material
Polyamide
Series
111
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Quantity
500
Country of Origin
Singapore
You may be interested in
HellermannTyton Cable Tie, Inside Serrated, 202 mm x 4.6mm, Black Polyamide 66Brand: HellermannTyton
AED 1,404.941 Bag of 500 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Black Cable Tie Mount 11.6 mm x 200mm
1
P.O.A.
HellermannTyton Black Cable Tie Mount 11.6 mm x 200mm
Stock information temporarily unavailable.
1
You may be interested in
HellermannTyton Cable Tie, Inside Serrated, 202 mm x 4.6mm, Black Polyamide 66Brand: HellermannTyton
AED 1,404.941 Bag of 500 (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonColour
Black
Length
200mm
Width
11.6 mm
Fixing Hole Diameter
7mm
Material
Polyamide
Series
111
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Quantity
500
Country of Origin
Singapore
You may be interested in
HellermannTyton Cable Tie, Inside Serrated, 202 mm x 4.6mm, Black Polyamide 66Brand: HellermannTyton
AED 1,404.941 Bag of 500 (ex VAT)
