Technical Document
Specifications
Brand
HellermannTytonLength
630mm
Width
12 mm
Colour
Black
Material
PET, Stainless Steel
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Tensile Strength
445N
Series
MAT24SSC12
Maximum Bundle Diameter
180mm
You may be interested in

HellermannTyton Cable Tie, Releasable, 630 mm x 10mm, Metallic 316 Stainless SteelBrand: HellermannTyton
AED 1,323.601 Bag of 50 (ex VAT)
HellermannTyton Cable Tie, Releasable, 630 mm x 10.3mm, Black Polyester Coated Stainless SteelBrand: HellermannTyton
AED 1,782.831 Bag of 50 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, 630mm x 12 mm, Black PET, Stainless Steel, Pk-100
1
P.O.A.
HellermannTyton Cable Tie, 630mm x 12 mm, Black PET, Stainless Steel, Pk-100
Stock information temporarily unavailable.
1
You may be interested in

HellermannTyton Cable Tie, Releasable, 630 mm x 10mm, Metallic 316 Stainless SteelBrand: HellermannTyton
AED 1,323.601 Bag of 50 (ex VAT)
HellermannTyton Cable Tie, Releasable, 630 mm x 10.3mm, Black Polyester Coated Stainless SteelBrand: HellermannTyton
AED 1,782.831 Bag of 50 (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonLength
630mm
Width
12 mm
Colour
Black
Material
PET, Stainless Steel
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Tensile Strength
445N
Series
MAT24SSC12
Maximum Bundle Diameter
180mm
You may be interested in

HellermannTyton Cable Tie, Releasable, 630 mm x 10mm, Metallic 316 Stainless SteelBrand: HellermannTyton
AED 1,323.601 Bag of 50 (ex VAT)
HellermannTyton Cable Tie, Releasable, 630 mm x 10.3mm, Black Polyester Coated Stainless SteelBrand: HellermannTyton
AED 1,782.831 Bag of 50 (ex VAT)
