Technical Document
Specifications
Brand
HellermannTytonLength
160mm
Width
3.5 mm
Colour
Black
Material
Nylon 66
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
135N
Series
T30MR
Maximum Bundle Diameter
32mm
You may be interested in
HellermannTyton Cable Tie, Inside Serrated, 160 mm x 3.5mm, Natural Polyamide 66Brand: HellermannTyton
AED 152.581 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, 160mm x 3.5 mm, Black Nylon, Pk-100
1
P.O.A.
HellermannTyton Cable Tie, 160mm x 3.5 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.
1
You may be interested in
HellermannTyton Cable Tie, Inside Serrated, 160 mm x 3.5mm, Natural Polyamide 66Brand: HellermannTyton
AED 152.581 Bag of 100 (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonLength
160mm
Width
3.5 mm
Colour
Black
Material
Nylon 66
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
135N
Series
T30MR
Maximum Bundle Diameter
32mm
You may be interested in
HellermannTyton Cable Tie, Inside Serrated, 160 mm x 3.5mm, Natural Polyamide 66Brand: HellermannTyton
AED 152.581 Bag of 100 (ex VAT)
