HellermannTyton Cable Tie, Releasable, 215mm x 4 mm, Natural Polyamide, Pk-100

RS Stock No.: 839-5977Brand: HellermannTytonManufacturers Part No.: 115-06219
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

215mm

Width

4 mm

Colour

Natural

Material

Polyamide

Type

Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

180N

Series

RT40

Maximum Bundle Diameter

51mm

Country of Origin

United States

Product details

HellermannTyton Cable Ties

HellermannTyton Cable Ties available in a wide range of materials, these cable ties all feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this combined with the bend tail design of many of ties, ensures a simple and quick installation. whilst easily installed by hand, manual and pneumatic (for high volume applications) tensioning tools are available to ensure a consistent and safe installation.

Durable, lightweight material
Provides excellent security
Temperature range of -40°C to +85°C

You may be interested in
HellermannTyton x 5mm
AED 751.841 Bag of 100 (ex VAT)
View all in Cable Ties

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Releasable, 215mm x 4 mm, Natural Polyamide, Pk-100

P.O.A.

HellermannTyton Cable Tie, Releasable, 215mm x 4 mm, Natural Polyamide, Pk-100

Stock information temporarily unavailable.

You may be interested in
HellermannTyton x 5mm
AED 751.841 Bag of 100 (ex VAT)

Technical Document

Specifications

Length

215mm

Width

4 mm

Colour

Natural

Material

Polyamide

Type

Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

180N

Series

RT40

Maximum Bundle Diameter

51mm

Country of Origin

United States

Product details

HellermannTyton Cable Ties

HellermannTyton Cable Ties available in a wide range of materials, these cable ties all feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this combined with the bend tail design of many of ties, ensures a simple and quick installation. whilst easily installed by hand, manual and pneumatic (for high volume applications) tensioning tools are available to ensure a consistent and safe installation.

Durable, lightweight material
Provides excellent security
Temperature range of -40°C to +85°C

You may be interested in
HellermannTyton x 5mm
AED 751.841 Bag of 100 (ex VAT)