Technical Document
Specifications
Brand
HellermannTytonLength
145mm
Width
3.4 mm
Colour
Black
Material
Nylon 66
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Tensile Strength
135N
Series
T30LOS-HS-BK
Maximum Bundle Diameter
35mm
You may be interested in

Thomas & Betts Cable Tie, Non-Releasable, 143 mm x 3.5 mm, Natural Polyamide 66Brand: Thomas & Betts
AED 50.731 Bag of 100 (ex VAT)
HellermannTyton Cable Tie, Outside Serrated, 145 mm x 3.4 mm, Black Polyamide 66Brand: HellermannTyton
AED 62.241 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, 145mm x 3.4 mm, Black Nylon, Pk-100
1
P.O.A.
HellermannTyton Cable Tie, 145mm x 3.4 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.
1
You may be interested in

Thomas & Betts Cable Tie, Non-Releasable, 143 mm x 3.5 mm, Natural Polyamide 66Brand: Thomas & Betts
AED 50.731 Bag of 100 (ex VAT)
HellermannTyton Cable Tie, Outside Serrated, 145 mm x 3.4 mm, Black Polyamide 66Brand: HellermannTyton
AED 62.241 Bag of 100 (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonLength
145mm
Width
3.4 mm
Colour
Black
Material
Nylon 66
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Tensile Strength
135N
Series
T30LOS-HS-BK
Maximum Bundle Diameter
35mm
You may be interested in

Thomas & Betts Cable Tie, Non-Releasable, 143 mm x 3.5 mm, Natural Polyamide 66Brand: Thomas & Betts
AED 50.731 Bag of 100 (ex VAT)
HellermannTyton Cable Tie, Outside Serrated, 145 mm x 3.4 mm, Black Polyamide 66Brand: HellermannTyton
AED 62.241 Bag of 100 (ex VAT)
