Technical Document
Specifications
Brand
HellermannTytonNumber Of Ways
8
Current Rating
24A
Wire Size
22 → 12 AWG
Termination Method
Push In
Mounting Type
Cable Mount
Material
PC
Voltage Rating
600 V
Series
HelaCon Plus
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+105°C
Contact Material
Brass
Contact Plating
Tin
Country of Origin
China
You may be interested in
HellermannTyton, HelaCon Plus Mini Wire Splice Connector, Orange, Black, Yellow, Blue, Transparent, Violet, Insulated 14Brand: HellermannTyton
AED 185.261 Box of 50 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton HelaCon Plus Series Non-Fused Terminal Block, 8-Way, 24A, 22 → 12 AWG Wire, Push In Termination
1
P.O.A.
HellermannTyton HelaCon Plus Series Non-Fused Terminal Block, 8-Way, 24A, 22 → 12 AWG Wire, Push In Termination
Stock information temporarily unavailable.
1
You may be interested in
HellermannTyton, HelaCon Plus Mini Wire Splice Connector, Orange, Black, Yellow, Blue, Transparent, Violet, Insulated 14Brand: HellermannTyton
AED 185.261 Box of 50 (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonNumber Of Ways
8
Current Rating
24A
Wire Size
22 → 12 AWG
Termination Method
Push In
Mounting Type
Cable Mount
Material
PC
Voltage Rating
600 V
Series
HelaCon Plus
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+105°C
Contact Material
Brass
Contact Plating
Tin
Country of Origin
China
You may be interested in
HellermannTyton, HelaCon Plus Mini Wire Splice Connector, Orange, Black, Yellow, Blue, Transparent, Violet, Insulated 14Brand: HellermannTyton
AED 185.261 Box of 50 (ex VAT)
