HellermannTyton Self Adhesive Natural Cable Tie Mount 19 mm x 19mm, 4.1mm Max. Cable Tie Width

RS Stock No.: 820-7004Brand: HellermannTytonManufacturers Part No.: 151-00514
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Natural

Cable Tie Width Acceptance

4.1mm

Length

19mm

Width

19 mm

Fixing Hole Diameter

3.1mm

Self Adhesive

Yes

Material

Polyamide

Series

151

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Country of Origin

United Kingdom

Product details

Adhesive Cable Tie Mount MB APT

The MB series are an innovative way of fixing for low energy surfaces such as PP, PE, painted or varnished. They can be used in the railway, aviation or automotive industries. Their other use can be on plastic covers, cases and parts.

Mount cable ties from all sides
Halogen-free
MB mounts with similar system of acrylic adhesive
Increasing adhesion with time
High cohesive strength
Weathering resistance

Standards

RoHS, HF, UL94 V2 (excluding adhesive)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
HellermannTyton
AED 665.401 Bag of 100 (ex VAT)
View all in Cable Tie Mounts

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Self Adhesive Natural Cable Tie Mount 19 mm x 19mm, 4.1mm Max. Cable Tie Width

P.O.A.

HellermannTyton Self Adhesive Natural Cable Tie Mount 19 mm x 19mm, 4.1mm Max. Cable Tie Width

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
HellermannTyton
AED 665.401 Bag of 100 (ex VAT)

Technical Document

Specifications

Colour

Natural

Cable Tie Width Acceptance

4.1mm

Length

19mm

Width

19 mm

Fixing Hole Diameter

3.1mm

Self Adhesive

Yes

Material

Polyamide

Series

151

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Country of Origin

United Kingdom

Product details

Adhesive Cable Tie Mount MB APT

The MB series are an innovative way of fixing for low energy surfaces such as PP, PE, painted or varnished. They can be used in the railway, aviation or automotive industries. Their other use can be on plastic covers, cases and parts.

Mount cable ties from all sides
Halogen-free
MB mounts with similar system of acrylic adhesive
Increasing adhesion with time
High cohesive strength
Weathering resistance

Standards

RoHS, HF, UL94 V2 (excluding adhesive)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
HellermannTyton
AED 665.401 Bag of 100 (ex VAT)