Technical Documents
Specifications
Brand
HellermannTytonColour
Black
Cable Tie Width Acceptance
5.4mm
Length
28mm
Width
28 mm
Self Adhesive
Yes
Country of Origin
United States
Stock information temporarily unavailable.
AED 684.80
AED 684.80 1 Bag of 100 (ex VAT)
AED 719.04
AED 719.04 1 Bag of 100 (inc. VAT)
1
AED 684.80
AED 684.80 1 Bag of 100 (ex VAT)
AED 719.04
AED 719.04 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HellermannTytonColour
Black
Cable Tie Width Acceptance
5.4mm
Length
28mm
Width
28 mm
Self Adhesive
Yes
Country of Origin
United States