Technical Document
Specifications
Brand
HellermannTytonCable Clip/Clamp Style
Flat Cable Clamp
Maximum Bundle Diameter
3mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Natural
Length
26mm
Width
23 mm
Depth
6.5mm
Dimensions [L x W x D]
26 x 23 x 6.5mm
Country of Origin
United Kingdom
You may be interested in
HellermannTyton Natural Polyamide 66 Cable Clip, 3 mm Max. Bundle Screw 26 mm 23mm 6.5 mmBrand: HellermannTyton
AED 242.681 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Natural Nylon Flat Cable Clamp, 3mm Max. Bundle
1
P.O.A.
HellermannTyton Natural Nylon Flat Cable Clamp, 3mm Max. Bundle
Stock information temporarily unavailable.
1
You may be interested in
HellermannTyton Natural Polyamide 66 Cable Clip, 3 mm Max. Bundle Screw 26 mm 23mm 6.5 mmBrand: HellermannTyton
AED 242.681 Bag of 100 (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonCable Clip/Clamp Style
Flat Cable Clamp
Maximum Bundle Diameter
3mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Natural
Length
26mm
Width
23 mm
Depth
6.5mm
Dimensions [L x W x D]
26 x 23 x 6.5mm
Country of Origin
United Kingdom
You may be interested in
HellermannTyton Natural Polyamide 66 Cable Clip, 3 mm Max. Bundle Screw 26 mm 23mm 6.5 mmBrand: HellermannTyton
AED 242.681 Bag of 100 (ex VAT)
