Self Adhesive Natural Cable Tie Mount 38 mm x 38mm, 10mm Max. Cable Tie Width

RS Stock No.: 190-3348Brand: HellermannTytonManufacturers Part No.: 151-28519
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Natural

Cable Tie Width Acceptance

10mm

Length

38mm

Width

38 mm

Fixing Hole Diameter

4.7mm

Self Adhesive

Yes

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Product details

MB 2-5 Mounting Base

The MB series are an innovative way of fixing for low energy surfaces such as PP, PE, painted or varnished. They can be used in the railway, aviation or automotive industries. Their other use can be on plastic covers, cases and parts.

Mount cable ties from all sides
Halogen-free
MB mounts with similar system of acrylic adhesive
Increasing adhesion with time
High cohesive strength
Weathering resistance

Standards

RoHS, HF, UL94 V2 (excluding adhesive)

You may be interested in
HellermannTyton 8.9 mm x
AED 792.351 Bag of 100 (ex VAT)
View all in Cable Tie Mounts

Stock information temporarily unavailable.

P.O.A.

Self Adhesive Natural Cable Tie Mount 38 mm x 38mm, 10mm Max. Cable Tie Width

P.O.A.

Self Adhesive Natural Cable Tie Mount 38 mm x 38mm, 10mm Max. Cable Tie Width

Stock information temporarily unavailable.

You may be interested in
HellermannTyton 8.9 mm x
AED 792.351 Bag of 100 (ex VAT)

Technical Document

Specifications

Colour

Natural

Cable Tie Width Acceptance

10mm

Length

38mm

Width

38 mm

Fixing Hole Diameter

4.7mm

Self Adhesive

Yes

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Product details

MB 2-5 Mounting Base

The MB series are an innovative way of fixing for low energy surfaces such as PP, PE, painted or varnished. They can be used in the railway, aviation or automotive industries. Their other use can be on plastic covers, cases and parts.

Mount cable ties from all sides
Halogen-free
MB mounts with similar system of acrylic adhesive
Increasing adhesion with time
High cohesive strength
Weathering resistance

Standards

RoHS, HF, UL94 V2 (excluding adhesive)

You may be interested in
HellermannTyton 8.9 mm x
AED 792.351 Bag of 100 (ex VAT)