Clip for Helawrap size 16

RS Stock No.: 446-223Brand: HellermannTytonManufacturers Part No.: 161-64004
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

16mm

Affixing Method

Plug In

Material

Nylon 66

Colour

Black

You may be interested in
RS PRO Grey Nylon cable clamp, 18mm Max. Bundle
AED 309.701 Bag of 50 (ex VAT)
View all in Cable Clips & Clamps

Stock information temporarily unavailable.

P.O.A.

Clip for Helawrap size 16

P.O.A.

Clip for Helawrap size 16

Stock information temporarily unavailable.

You may be interested in
RS PRO Grey Nylon cable clamp, 18mm Max. Bundle
AED 309.701 Bag of 50 (ex VAT)

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

16mm

Affixing Method

Plug In

Material

Nylon 66

Colour

Black

You may be interested in
RS PRO Grey Nylon cable clamp, 18mm Max. Bundle
AED 309.701 Bag of 50 (ex VAT)