Technical Document
Specifications
Brand
HellermannTytonWidth
11 mm
Depth
14mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
White
Material
Plastic
Length
500mm
Slot Type
Flexible
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HellermannTytonWidth
11 mm
Depth
14mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
White
Material
Plastic
Length
500mm
Slot Type
Flexible