Technical Document
Specifications
Brand
HellermannTytonWidth
33 mm
Depth
33mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
White
Material
Plastic
Length
500mm
Slot Type
Flexible
You may be interested in
HellermannTyton HelaDuct Flex30SK White - Flexible Slot, W34mm x D36 mm, L0.5 m, PolypropyleneBrand: HellermannTyton
AED 84.09Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton White Slotted Flexible Panel Trunking - Flexible Slot, W33 mm x D33mm, L500mm, Plastic
1
P.O.A.
HellermannTyton White Slotted Flexible Panel Trunking - Flexible Slot, W33 mm x D33mm, L500mm, Plastic
Stock information temporarily unavailable.
1
You may be interested in
HellermannTyton HelaDuct Flex30SK White - Flexible Slot, W34mm x D36 mm, L0.5 m, PolypropyleneBrand: HellermannTyton
AED 84.09Each (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonWidth
33 mm
Depth
33mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
White
Material
Plastic
Length
500mm
Slot Type
Flexible
You may be interested in
HellermannTyton HelaDuct Flex30SK White - Flexible Slot, W34mm x D36 mm, L0.5 m, PolypropyleneBrand: HellermannTyton
AED 84.09Each (ex VAT)
